LAPP 19427000 EPIC® H-A 3 TS M20 Plastic Hood Side Entry Grey

MPN
19427000
Brand
LAPP
EAN-13
4044773555981
Order Code
63-3530
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

A grey thermoplastic hood with M20 side cable entry and lugs for single lever fastening. Suitable for LAPP H-A 3 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP67 (when locked)
  • Specification: Plastic hood laterally
  • Thread type: M 20
  • LAPP part No.: 19427000
  • LAPP type: EPIC® H-A 3 TS M20
Type Hood
Cable Entry Side
Colour Grey
Housing Shape Square
IP Rating IP65
Material Thermoplastic
Suitable For H-A 3
Thread Type M 20

Reviews

Be the first to submit a review

Trustpilot