LAPP 19426500 EPIC® H-A 3 MTGV M20 Metal Hood Straight Entry Zinc Grey

MPN
19426500
Brand
LAPP
EAN-13
2050000543920
Order Code
63-3527
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

A metal hood with M20 straight cable entry and lugs for single lever fastening. Suitable for LAPP H-A 3 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP67 (when locked)
  • Specification: Grommet casing metal with screw joints
  • Thread type: M20
  • Type: straight
  • LAPP part No.: 19426500
  • LAPP type: EPIC® H-A 3 MTGV M20
Type Hood
Cable Entry Straight
Colour Grey
Housing Shape Square
IP Rating IP65
Material Metal
Suitable For H-A 3

Reviews

Be the first to submit a review

Trustpilot