LAPP 19127000 EPIC® H-B 24 TBF M25 Cable Straight Entry Double Lever

MPN
19127000
Brand
LAPP
EAN-13
4044773556612
Order Code
63-3557
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A metal cable coupler hood with M25 straight cable entry and two levers for fastening. Suitable for LAPP H-B 24 series connectors.
  • Colour: Grey
  • Protection type: IP65
  • Specification: Couple casing with 2 transverse levers, straight
  • Thread type: M25
  • LAPP part No.: 19127000
  • LAPP type EPIC® H-B 24 TBF M25
Type Cable coupler
Cable Entry Straight
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 24

Reviews

Be the first to submit a review

Trustpilot