LAPP 19123000 EPIC® H-B 24 TS M32 Metal Hood Side Entry Double Lever

MPN
19123000
Brand
LAPP
EAN-13
4044773472196
Order Code
63-3553
Qty Was Unit Price (Ex VAT)
1+ £12.15 £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A metal hood with M32 side cable entry and lugs for double lever fastening. Suitable for LAPP H-B 24 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Grommets housing with bolts for Crossbar, angled
  • Thread type: M32
  • Type: angled
  • LAPP part No.: 19123000
  • LAPP type: EPIC® H-B 24 TS M32 ZW
Type Hood
Cable Entry Side
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 24

Reviews

Be the first to submit a review

Trustpilot