LAPP 19113900 EPIC® H-B 24 TS-RO M25 Metal Hood Side Entry Single Lever

MPN
19113900
Brand
LAPP
EAN-13
2050001057709
Order Code
63-3555
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A metal hood with M25 side cable entry and lugs for single lever fastening. Suitable for LAPP H-B 24 series connectors.
  • Colour: Grey
  • Protection type: IP65
  • LAPP part No.: 19113900
  • LAPP type: EPIC H-B 24 TS-RO M25 ZW
Type Hood
Cable Entry Side
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 24

Reviews

Be the first to submit a review

Trustpilot