LAPP 19111000 EPIC® H-B 24 TG M32 Metal Hood Straight Entry Twin Lever

MPN
19111000
Brand
LAPP
EAN-13
2050000543548
Order Code
63-3551
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A metal hood with M32 straight cable entry and lugs for double lever fastening. Suitable for LAPP H-B 24 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Grommets housing with Bolts for Crossbar, straight
  • Thread type: M32
  • Type: straight
  • LAPP part No.: 19111000
  • LAPP type: EPIC® H-B 24 TG M32
Type Hood
Cable Entry Straight
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 24

Reviews

Be the first to submit a review

Trustpilot