LAPP 19080900 EPIC® H-B 16 TG-RO M25 Metal Hood Straight Entry Single Lever

MPN
19080900
Brand
LAPP
EAN-13
4044773557411
Order Code
63-3543
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

A metal hood with M25 straight cable entry and lugs for single lever fastening. Suitable for LAPP H-B 16 series connectors.
  • Colour: Grey
  • Protection type: IP65
  • LAPP part No.: 19080900
  • LAPP type: EPIC H-B 16 TG-RO M25
Type Hood
Cable Entry Straight
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 16

Reviews

Be the first to submit a review

Trustpilot