LAPP 19075000 EPIC® H-B 16 SGRL M25 Surface Mount Base 2 x Cable Twin Lever

MPN
19075000
Brand
LAPP
EAN-13
2050000543524
Order Code
63-3542
Qty Unit Price (Ex VAT)
1+ £20.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A surface mount base with two M25 side cable entries and 2 levers for fastening. Suitable for LAPP H-B 16 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Socket casing with diagonal clip and 2 cable inputs, lateral
  • Type: Side
  • LAPP part No.: 19075000
  • LAPP type: EPIC® H-B 16 SGRL M25 ZW
Type Surface mount
Cable Entry Side entry
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 16

Reviews

Be the first to submit a review

Trustpilot