LAPP 19042000 EPIC® H-B TS M20 Metal Hood Side Entry Double Lever

MPN
19042000
Brand
LAPP
EAN-13
2050000245909
Order Code
63-3580
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 17/10/2026

A metal hood with M20 side cable entry and lugs for double lever fastening. Suitable for LAPP H-B 10 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Grommets housing with bolts for Crossbar, angled
  • Thread type: M20
  • LAPP part No.: 19042000
  • LAPP type: EPIC® H-B 10 TS M20
Type Hood
Cable Entry Side
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 10

Reviews

Be the first to submit a review

Trustpilot