LAPP 19040000 EPIC® H-B TG M20 Metal Hood Straight Entry Double Lever

MPN
19040000
Brand
LAPP
EAN-13
4044773557862
Order Code
63-3579
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

A metal hood with M20 straight cable entry and lugs for double lever fastening. Suitable for LAPP H-B 10 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Grommets housing with Bolts for Crossbar, straight
  • Thread type: M20
  • LAPP part No.: 19040000
  • LAPP type: EPIC® H-B 10 TG M20
Type Hood
Cable Entry Straight
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 10

Reviews

Be the first to submit a review

Trustpilot