LAPP 19034100 EPIC® H-B SGR M25 Metal S Mount Base Side Entry Double Lever

MPN
19034100
Brand
LAPP
EAN-13
4044773558081
Order Code
63-3574
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

A surface mount base with two M25 side cable entries and 2 levers for fastening. Suitable for LAPP H-B 10 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Socket casing with 2 traverse bars
  • LAPP No.: 19034100
  • LAPP type: EPIC® H-B 10 SGR M25 ZW
Type Surface mount
Cable Entry Side entry
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 10

Reviews

Be the first to submit a review

Trustpilot