Easter Opening Hours and Delivery Dates here
LAPP 1601338 H03VVH2-F 2X0.75 BK Black 2 Core Equipment Cable (10m)

LAPP 1601338 H03VVH2-F 2X0.75 BK Black 2 Core Equipment Cable (10m)

Order Code:

49-1583

Brand: LAPP MPN: 1601338 EAN-13: 4044776493181

Discontinued


This 2-Core (2X0.75) Equipment Cable is from the LAPP H03VVH2-F series. The non-breakable cable is used for indoor general wiring, primarily for installations in public areas. Examples include use on pendant lighting drops, or as a general supply lead. . The sheaths of copper stranded cores are colour coded brown and blue and the outer flat sheath is supplied in black.


  • Halogen-free: No
  • Shielded: No
  • Sold per metre: No
  • Supplied in black
  • Supplied in lengths of 10m
  • Manufacturer's part: H03VVH2-F 2X0.75 BK
Colour Black
Number of Cores 2
Length 10m
Cable Diameter 0.75mm²

Trustpilot