Easter Opening Hours and Delivery Dates here

LAPP 15500103/50 cable NYY-J 3G 2.50 mm² black 50m robust versatile

Order Code:

67-6077

Brand: LAPP MPN: 15500103/50 EAN-13: 4044774722948
Qty Unit Price (Inc VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This robust cable is used as energy and control cable and is laid fixed indoors, outdoors, in the ground, in concrete and in water. .
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2.50mm²
Conductor Material Copper
Max. temperature 70°C
Min. temperature -40°C
Voltage Rating 600/1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot