LAPP 13163300 EPIC® H-D 1.6 Machined Contacts Female 1.5 mm2

MPN
13163300
Brand
LAPP
EAN-13
2050000271601
Order Code
63-3523
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.576
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

A sliver-plated machined, female contact for use with inserts and modules of the LAPP EPIC® rectangular connectors range.
  • Cable cross section 1.5mm²
  • Stripping length 8.0mm
  • Specification: Contact bush
  • LAPP part No.: 13163300
  • LAPP type: EPIC® H-D BCEM
Type EPIC® H-D BCEM, rotated
Conductor Size 1.5mm²
Gender Female
Plating Silver
Suitable For LappKabel Epic rectangular connectors

Reviews

Be the first to submit a review

Trustpilot