LAPP 13163200 EPIC® H-D 1.6 Machined Contacts Female 0.75 - 1 mm2

MPN
13163200
Brand
LAPP
EAN-13
2050000271588
Order Code
63-3521
Qty Unit Price (Ex VAT)
10+ £0.493
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

A sliver-plated machined, female contact for use with inserts and modules of the LAPP EPIC® rectangular connectors range.
  • Cable cross section 0.75 to 1mm²
  • Stripping length 8.0mm
  • Mating cycles (actuations): 100
  • Number of pins: 1
  • Specification: Contact pin
  • LAPP part No.: 13163200
  • LAPP type: EPIC® H-D BCEM
Type H-D 1.6
Conductor Size 0.75 to 1mm²
Gender Female
Plating Silver
Suitable For LappKabel Epic rectangular connectors

Reviews

Be the first to submit a review

Trustpilot