LAPP 13163100 EPIC® H-D 1.6 Machined Contacts Female 0.5mm2

LAPP 13163100 EPIC® H-D 1.6 Machined Contacts Female 0.5mm2

Order Code:

63-3519

Brand: LAPP MPN: 13163100 EAN-13: 2050000271564

Discontinued


A sliver-plated machined, female contact for use with inserts and modules of the LAPP EPIC® rectangular connectors range.
  • Cable cross section 0.5mm²
  • Stripping length 8.0mm
  • Specification: Contact bush
  • LAPP part No.: 13163100
  • LAPP type: EPIC® H-D BCEM
Conductor Size 0.5mm²
Gender Female
Plating Silver
Suitable For LappKabel Epic rectangular connectors

You may also like


Trustpilot