LAPP 13162100 EPIC® H-D 1.6 Machined Contacts Male 0.5mm2

MPN
13162100
Brand
LAPP
EAN-13
2050000271557
Order Code
63-3518
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.408
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

A sliver-plated machined, male contact for use with inserts and modules of the LAPP EPIC® rectangular connectors range.
  • Cable cross section 0.5mm²
  • Stripping length 8.0mm
  • Specification: Contact pin
  • LAPP part No.: 13162100
  • LAPP type: EPIC® H-D SCEM
Type EPIC® H-D SCEM, rotated
Cable cross section 0.5mm²
Conductor Size 0.5mm²
Gender Male
Plating Silver
Suitable For LappKabel Epic rectangular connectors

Reviews

Be the first to submit a review

Trustpilot