LAPP 13162000 EPIC® H-D 1.6 Machined Contacts Male 0.14 - 0.37mm2

MPN
13162000
Brand
LAPP
EAN-13
2050000271533
Order Code
63-3516
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.518
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

A sliver-plated machined, male contact for use with inserts and modules of the LAPP EPIC® rectangular connectors range.
  • Cable cross section 0.14 to 0.37mm²
  • Stripping length 8.0mm
  • Number of pins: 1
  • Specification: Contact pin
  • LAPP part No.: 13162000
  • LAPP type: EPIC® H-D SCEM
Type EPIC® H-D SCEM pin insert
Cable cross section 0.14 to 0.37mm²
Conductor Size 0.14 to 0.37mm²
Gender Male
Plating Silver
Stripping length 8.0mm
Suitable For LappKabel Epic rectangular connectors

Reviews

Be the first to submit a review

Trustpilot