LAPP 10530000 inset EPIC® H-A 16 Total number of pins 16 + PE 1 pc(s)

MPN
10530000
Brand
LAPP
EAN-13
4044773071276
Order Code
67-5928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £9.15
10+ £8.79
25+ £8.44
50+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The approved EPIC® H-A 16 plug connectors for up to 2.5 mm² terminal capacity in a compact housing. .
Type VDE: 250 V
UL: 600 V
CSA: 600V
Colour White
Connection Screws
Cross Section 0.5mm²
Leading Contact (Pe) Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 EPIC® M.DR. H-A 16 SS
Misc Attribute 2 Pin insert
Number of pins 16
Number of Ways 16 + PE
Packaging Type Piece
Rated Surge Voltage 4kV
Series EPIC® H-A 16
Test current IEC: 16 A
UL: 14 A
CSA: 16A

Reviews

Be the first to submit a review

Trustpilot