LAPP 10440100 inset EPIC® H-A 10 Total number of pins 10 + PE 1 pc(s)

MPN
10440100
Brand
LAPP
EAN-13
4044773071948
Order Code
67-5920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £9.94
10+ £9.83
25+ £9.74
50+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The proven EPIC® H-A 10 plug connector for up to 2.5 mm² cross connection section in compact housing
Type VDE: 250 V
UL: 600 V
CSA: 600V
Colour White
Connection Screws
Core connector 0.5 - 2.5mm²
Cross Section 0.5mm²
Leading Contact (Pe) Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 EPIC® H-A 10 SS
Misc Attribute 2 Pin insert
Number of pins 10
Number of Ways 10 + PE
Rated Surge Voltage 4kV
Series EPIC® H-A 10
Test current IEC: 16 A
UL: 14 A
CSA: 16A

Reviews

Be the first to submit a review

Trustpilot