LAPP 10421001 inset EPIC® H-A 3 Total number of pins 3 + PE 1 pc(s)

MPN
10421001
Brand
LAPP
EAN-13
4044776094401
Order Code
67-5907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The small H-A 3 find its application everywhere, where limited space is available. Screw connection with straight cable inlet of the back. .
Type VDE: 400 V
UL: 600 V
CSA: 600V
Connection Screws
Cross Section 0.5mm²
Leading Contact (Pe) Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 EPIC® connector hood H-A 3 BS M20
Misc Attribute 2 Socket insert
Number of pins 3
Number of Ways 3 + PE
Rated Surge Voltage 4kV
Series EPIC® H-A 3
Test current IEC: 23 A
UL: 10 A
CSA: 10A

Reviews

Be the first to submit a review

Trustpilot