LAPP 10195000 terminal EPIC® H-BE 16pins

MPN
10195000
Brand
LAPP
EAN-13
2050000246890
Order Code
67-5917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £11.77
10+ £11.62
25+ £11.53
50+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.
Type IEC: 500 V
UL: 600 V
CSA: 600V
Connection Screws
Cross Section 0.5mm²
Leading Contact (Pe) Yes
Misc Attribute 1 EPIC® female insert H-BE 16 BS
Misc Attribute 2 Socket insert
Number of pins 16
Number of Ways 16 + PE
Rated Surge Voltage 6kV
Series EPIC® H-BE 16
Test current IEC: 16 A
UL: 16 A
CSA: 16A

Reviews

Be the first to submit a review

Trustpilot