LAPP 10191000 inset EPIC® H-B 6 Total number of pins 6 + PE 1 pc(s)

MPN
10191000
Brand
LAPP
EAN-13
2050000247101
Order Code
67-5935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £6.47
10+ £5.45
25+ £5.37
50+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.
Type IEC: 500 V
UL: 600 V
CSA: 600V
Connection Screws
Cross Section 0.5mm²
Leading Contact (Pe) Yes
Misc Attribute 1 EPIC® panel-mount base H-BE 6 BS
Misc Attribute 2 Socket insert
Number of pins 6
Number of Ways 6 + PE
Rated Surge Voltage 6kV
Series EPIC® H-B 6
Test current IEC: 16 A
UL: 16 A
CSA: 16A

Reviews

Be the first to submit a review

Trustpilot