LAPP 10190000 inset EPIC® H-B 6 Total number of pins 6 + PE 1 pc(s)

MPN
10190000
Brand
LAPP
EAN-13
2050000247040
Order Code
67-5930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £6.97
10+ £6.89
25+ £6.79
50+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.
Type IEC: 500 V
UL: 600 V
CSA: 600V
Connection Screws
Cross Section 0.5mm²
Leading Contact (Pe) Yes
Misc Attribute 1 EPIC® H-BE 6 SS
Misc Attribute 2 Pin insert
Number of pins 6
Number of Ways 6 + PE
Rated Surge Voltage 6kV
Series EPIC® H-B 6
Test current IEC: 16 A
UL: 16 A
CSA: 16A

Reviews

Be the first to submit a review

Trustpilot