LAPP 10102900 EPIC® H-B 24 AG-LB Metal Panel Mount Base with Single Lever

MPN
10102900
Brand
LAPP
EAN-13
4044773055580
Order Code
63-3556
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A panel mount base with straight cable entry and a single lever for fastening. Suitable for LAPP H-B 24 series connectors.
  • Colour: Grey
  • Protection type: IP65
  • LAPP part No.: 10102900
  • LAPP type: EPIC H-B 24 AG-LB
Type Panel mount
Cable Entry Straight
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 24

Reviews

Be the first to submit a review

Trustpilot