LAPP 10072900 EPIC® H-B 16 AG-LB Metal Panel Mount Base Single Lever

MPN
10072900
Brand
LAPP
EAN-13
4044773056051
Order Code
63-3545
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A panel mount base with straight cable entry and a single lever for fastening. Suitable for LAPP H-B 16 series connectors.
  • Colour: Grey
  • Protection type: IP65
  • LAPP part No.: 10072900
  • LAPP type: EPIC H-B 16 AG-LB
Type Panel mount
Cable Entry Straight
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 16

Reviews

Be the first to submit a review

Trustpilot