LabGlass Reagent Bottle Wide Mouth, Interchangeable Stopper 125ml, 29/32

MPN
CH0163B
Brand
LabGlass
Order Code
52-4226
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    60ml 125ml 500ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional 6 due on 08/01/2027

A wide mouthed, clear reagent bottle with an interchangeable hexagonal hollow stopper.


  • 125ml capacity
  • Socket size 29/32
  • Made from heavy duty borosilicate glass
  • Colour: Clear
  • Wide mouth
  • Interchangeable hollow borosilicate stopper
  • No Graduations
  • LabGlass type CH0163B
Type Reagent
Material Borosilicate glass
Capacity 125ml

Reviews

Be the first to submit a review

Trustpilot