LabGlass Reagent Bottle Amber Wide Mouth, Interchangeable Stopper 1000ml, 50/42

Order Code:

52-4224

Brand: LabGlass MPN: CH0163E/AMB
  • Country of Origin: India
  • View All

Discontinued


A wide mouthed, amber coloured reagent bottle with an interchangeable hollow stopper.


  • 1000ml capacity
  • Socket size 50/42
  • Made from heavy duty borosilicate glass
  • Colour: Amber
  • Wide mouth
  • Interchangeable hollow borosilicate stopper
  • No Graduations
  • LabGlass type CH0163E/AMB
Type Reagent
Material Borosilicate glass
Capacity 1000ml
Socket size 50/42

Trustpilot