Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LabGlass Burettes PTFE Rotaflow Stopcock 10ml Class-A White Graduation

Order Code:  

52-4070

  Copy to clipboard
Brand: LabGlass  Copy to clipboard MPN: CH0238A-WT  Copy to clipboard
  • Country of Origin: India
 Report an error

Discontinued

Class A burette from LabGlass with a PTFE Rotaflow stopcock.


  • White graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Capacity 10ml
  • Sub division 0.05ml
  • Tolerance ±0.03ml
  • Manufacturer's part CH0238AWT
Type Stopcock burette
Capacity 10ml

Reviews


Be the first to submit a review