Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3460-001 Button Magnet Type K Thermocouple with Miniature Plug

Order Code:  

61-3186

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3460-001  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
5+ £32.43
25+ £29.48
100+ £25.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/06/2024

This K type thermocouple is constructed from a thermo-element located in a 12.7mm diameter button magnet. The thermocouple has a spring loaded junction that ensures a good contact and the sensor has a sensing range of -50°C to +250°C. A 1m captive cable is terminated bu a miniature plug.


  • Button magnet housing
  • 1m Long PTFE coated twin-twisted wires
  • Connector rated to 200°C
  • Thermocouple grounded at tip
  • Conforms to IEC 584
Type Type K thermocouple
Probe Temperature Range -50 to +250°C
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review