Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3112-001 3.0 x 250mm SS310 Thermocouple Plain Pot and Lead type K

Order Code:  

61-3152

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3112-001  Copy to clipboard
 Report an error

Discontinued

A Ø3.0 x 250mm long K type thermocouple that has a flexible, mineral insulated probe protected by a 310 Stainless Steel sheath. The device has a plain pot seal and is terminated by 1m of 7/0.2mm PFA insulated flat pair cable. The thermocouple has a single element construction with the junction being insulated from the sheath to offer protection against spurious electrical signals. The highly flexible sheath means that the probe may be bent/formed as desired to suit many applications.

The construction and materials in this thermocouple probe make it suitable for use in brick and cement kilns, glass industry applications, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.


  • Probe temperature range -40°C to +1100°C
  • Good corrosion and oxidisation resistance
  • Insulated hot junction
  • Colour coded in accordance with IEC 584
  • Plain pot seal rated to 200°C
Type Type K thermocouple
Probe Temperature Range -40 to +1100°C
Termination Tails

Reviews


Be the first to submit a review