Labfacility Pt100 Sensor Self-Adhesive Patches

Labfacility Brand: Labfacility
<p>These thin film Pt100 type Platinum Resistance Thermometers (PRT) are encapsulated in a silicone rubber patch that has self-adhesive aluminium foil backing. The PRTs have a temperature range of -50&deg;C to +150&deg;C.</p>
  • Resistance 100Ω @ 0°C
  • Choice of 2m or 5m lengths
  • Resistant to many oils and chemicals
  • Teflon insulated lead 7/0.2mm 4-core
  • Termination 4x wire tails
  • Conforms to IEC 751 Class B
Description Image Product Buy Qty Pricing (Ex VAT) Dimensions Housing Type Resistance Temperature range
Labfacility XE-3660-001 2 Metre Self Adhesive Silicone Rubber Patch PT100 Sensor
Labfacility XE-3660-001 2 Metre Self Adhesive Silicone Rubber Patch PT100 Sensor
Extended range
Order code: 61-3204
MPN: XE-3660-001

Order in multiples of 5


Available to back orderBack-order availability date - 04/09/2025
5+ £28.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 x 13 x 5mm Thin film element 100Ω -50 to +150°C
Labfacility XE-3661-001 5 Metre Self Adhesive Silicone Rubber Patch PT100 Sensor
Labfacility XE-3661-001 5 Metre Self Adhesive Silicone Rubber Patch PT100 Sensor
Extended range
Order code: 61-3205
MPN: XE-3661-001

Order in multiples of 5


Available to back orderBack-order availability date - 04/09/2025
5+ £47.10
25+ £42.84
100+ £37.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 x 13 x 5mm Thin film element 100Ω -50 to +150°C
Mftrs. pt. no.LengthOrder code
XE-3660-0012m61-3204
XE-3661-0015m61-3205


Trustpilot