Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility Glass Fibre Thermocouple Cables Flat Pair SS Overbraid

<p>This K type thermocouple extension cable has stainless steel overbraid on top of glass fibre insulated flat pair conductors. The SS overbraid provides added protection and mechanical strength. The cable has good temperature resistance and is suitable for applications where fluid is not present.</p>
  • Stranded conductors 7/0.2mm
  • Silicone varnished throughout
  • Available on 10 or 25m reels
  • Conductors manufactured from K thermocouple alloy type
  • Tolerance Class 2 to IEC 584
  • Insulation rating -60°C to +350°C
  • Cores and jacket colour coded to IEC 584-3
Mftrs. pt. no.TypeStrandsReel lengthOrder code
XE-2175-010K7/0.210m61-3248
XE-2175-025K7/0.225m61-3249
*Question functionality currently disabled