Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility Glass Fibre Thermocouple Cables Flat Pair

<p>K Type Glass fibre insulated thermocouple extension cable available on reels of 25 or 50m. The cable has a flat-pair construction where the laid-flat conductors are glass fibre insulated and jacketed with silicone varnish throughout. The cable exhibits good temperature resistance and is suitable for applications where fluid is not present.</p>
  • Conductors manufactured from K thermocouple alloy type
  • Tolerance Class 2 to IEC 584
  • Insulation rating -60°C to +350°C
  • Cores and jacket colour coded to IEC 584-3
Mftrs. pt. no.TypeStrandsReel lengthOrder code
XE-2163-025K1/0.31525m61-3246
XE-2163-050K1/0.31550m61-3247
*Question functionality currently disabled