Label the Cable PRO1210 Hook-and-loop tape black for racking and wall panels

MPN
PRO 1210
EAN-13
4260162070945
Order Code
19-2293
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.73 £21.02
10+ £20.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/09/2026

Label the Cable PRO1210, 04260162070945. This product is a robust hook-and-loop tape specifically designed for applications involving racking and wall panels, and comes in a black colour. The tape offers engineers a versatile and reusable solution for organising and managing cables, providing the necessary durability and strength to withstand the demands of electrical and mechanical installations. Its application is particularly beneficial in environments where cable management is strategic, such as server rooms, telecommunication setups, and industrial automation systems, where orderly cable routing is essential for both operational efficiency and safety compliance.
Type Hook-and-loop tape
Colour Black
Dimensions (L x W x H) 25 m x 16 mm x 2 mm
Material Velours
Content 1
Height 2mm
Length 25m
Product Type Hook-and-loop tape
Suitable for server rack cabinet (inch) 19inch
Width 16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot