Label the Cable PRO 5120 cable trunking white wall racking panels

MPN
PRO 5120
EAN-13
4260162071119
Order Code
19-2302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £139.27 £118.38
10+ £116.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 16/09/2026

Label the Cable PRO 5120, 04260162071119, is a robust cable trunking solution designed for effective cable management in professional settings. Engineered to integrate seamlessly with racking and wall panels, this product offers a durable conduit for organising and protecting cables across various environments. Its white finish allows for a clean and discrete installation, aligning with modern aesthetic requirements. The PRO 5120 is particularly suited for use in data centres, telecommunications infrastructure, and office environments where maintaining an orderly cable system is critical for operational efficiency and safety.
Type Cable trunking
Colour White
Dimensions (L x W x H) 25 m x 2.5 cm x 2.5 cm
Material Poly blend
Content 1
Height 2.5cm
Length 25m
Product Type Cable trunking
Suitable for server rack cabinet (inch) 19inch
Width 2.5cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot