Label the Cable PRO 5110 Cable trunking Black Racking Wall Panels

MPN
PRO 5110
EAN-13
4260162071003
Order Code
19-2301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £139.27 £118.38
10+ £116.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 16/09/2026

Label the Cable PRO 5110, 04260162071003, is a precision-engineered cable trunking solution designed for efficient organisation within racking and wall panel systems. Fabricated in a robust black finish, this trunking is tailored to streamline cable management in both commercial and industrial settings, ensuring cables are securely housed and protected from potential damage. Its durable construction aids in maintaining system integrity while facilitating ease of access and maintenance. The Label the Cable PRO 5110 is particularly effective in environments requiring stringent cable management, such as data centres, telecommunications infrastructure, and mechanical control rooms.
Type Cable trunking
Colour Black
Dimensions (L x W x H) 25 m x 2.5 cm x 2.5 cm
Material Poly blend
Content 1
Height 2.5cm
Length 25m
Product Type Cable trunking
Suitable for server rack cabinet (inch) 19inch
Width 2.5cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot