Label the Cable PRO 3120 Cable bracket White Racking & Wall Panels

Image Representative of Range

Label the Cable PRO 3120 Cable bracket White Racking & Wall Panels

MPN
PRO 3120
EAN-13
4260162070990
Order Code
19-2299
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.50 £17.25
10+ £16.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 30/11/2026

Label the Cable PRO 3120 is a cable bracket designed specifically for integration with racking and wall panels. This product, offered in a white finish, serves as an effective solution for organising and securing cables in structured cabling systems. It is crafted to ensure durability and reliability, making it suitable for use in data centres, telecommunications closets, and industrial environments where cable management is critical. The PRO 3120 provides a robust means to maintain cable order and prevent tangling or damage, thereby facilitating seamless maintenance and operational efficiency.
Type Cable bracket
Colour White
Dimensions (L x W x H) 9 cm x 28 mm x 2 mm
Material PE, Nylon
Content 50
Height 2mm
Length 9cm
Product Type Cable bracket
Suitable for server rack cabinet (inch) 19inch
Width 28mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot