Label the Cable PRO 1260 Hook-and-loop tape red material for panels

Image Representative of Range

Label the Cable PRO 1260 Hook-and-loop tape red material for panels

MPN
PRO 1260
EAN-13
4260162070976
Order Code
19-2297
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 16/09/2026

Label the Cable PRO 1260, 04260162070976, is a high-quality hook-and-loop tape specifically designed for racking and wall panels. This product features a durable red material suitable for secure cable management in various engineering environments. It is often utilised in electrical and network installations where it provides a reliable solution for organising and securing cables, helping to maintain system integrity and improve accessibility. The fabric construction allows for multiple cycles of attachment and detachment, making it a cost-effective and adaptable choice for dynamic wiring configurations.
Type Hook-and-loop tape
Colour Red
Dimensions (L x W x H) 25 m x 16 mm x 2 mm
Material Velours
Content 1
Height 2mm
Length 25m
Product Type Hook-and-loop tape
Suitable for server rack cabinet (inch) 19inch
Width 16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot