Label the Cable PRO 1250 Hook-and-loop tape Blue Racking & Wall Panels

MPN
PRO 1250
EAN-13
4260162070969
Order Code
19-2296
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.73 £21.02
10+ £20.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 16/09/2026

Label the Cable PRO 1250 is a versatile hook-and-loop tape designed for effective organisation and management of cables in both racking and wall panel applications. The blue-coloured tape, identifiable by its barcode 04260162070969, offers a reliable solution for engineers seeking to minimise tangling and maintain orderly cable systems. This tape's durable and flexible construction makes it ideal for securing cables in data centres, telecommunications rooms, and industrial settings where precise cable management is essential. Its reusability and ease of adjustment allow for quick modifications to cable layouts while ensuring a tidy and professional appearance.
Type Hook-and-loop tape
Colour Blue
Dimensions (L x W x H) 25 m x 16 mm x 2 mm
Material Velours
Content 1
Height 2mm
Length 25m
Product Type Hook-and-loop tape
Suitable for server rack cabinet (inch) 19inch
Width 16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot