Label the Cable PRO 1240 Hook-and-loop tape yellow for racking and wall panels

MPN
PRO 1240
EAN-13
4260162070952
Order Code
19-2294
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/09/2026

Label the Cable PRO 1240 is a versatile hook-and-loop tape solution designed for use with racking and wall panels, distinguished by its yellow colour. This product, with the manufacturer part number 04260162070952, provides a reusable and adjustable fastening method that is particularly suitable for cable management and organisational tasks in structured cabling systems. Engineers can utilise this tape to efficiently bundle cables, secure loose wires, and maintain orderly configurations within server rooms, data centres, or any environment where cables and wires require streamlined management. Its practicality extends to adaptable applications, ensuring the stability and tidiness of electrical installations while facilitating easy modifications and maintenance.
Type Hook-and-loop tape
Colour Yellow
Dimensions (L x W x H) 25 m x 16 mm x 2 mm
Material Velours
Content 1
Height 2mm
Length 25m
Product Type Hook-and-loop tape
Suitable for server rack cabinet (inch) 19inch
Width 16mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot