Label the Cable LTC 5120 Cable trunking White Racking & Wall Panels

MPN
LTC 5120
EAN-13
4260162071133
Order Code
19-2292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 16/09/2026

Label the Cable LTC 5120, 04260162071133, is a versatile solution for organising and protecting cables within both racking systems and wall-mounted configurations. This white cable trunking is engineered to deliver a tidy and efficient means of managing cables, ensuring optimal safety and accessibility in complex cabling environments. Crafted for reliability, the LTC 5120 supports a wide range of engineering applications, including server rooms, data centres, and telecommunications infrastructure, where the precise arrangement of cables is critical for maintenance and functionality. The robust construction and thoughtful design of this product make it an ideal choice for engineers seeking to streamline electrical installations and service maintenance tasks.
Type Cable trunking
Colour White
Dimensions (L x W x H) 2 m x 2.5 cm x 2.5 cm
Material Poly blend
Content 1
Height 2.5cm
Length 2m
Product Type Cable trunking
Suitable for server rack cabinet (inch) 19inch
Width 2.5cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot