Label the Cable LTC 5110 Cable trunking Black Racking Wall Panels

MPN
LTC 5110
EAN-13
4260162070716
Order Code
19-2291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/09/2026

Label the Cable LTC 5110, 04260162070716, is a black cable trunking solution designed for orderly and efficient cable management in racking and wall panel installations. This product serves as an essential component for safeguarding electrical wiring and ensuring an organised system within technical environments. The high-quality construction of the LTC 5110 enables it to securely house and protect cables, reducing the risk of tangling and damage, while maintaining ease of access for maintenance. Typical engineering applications include data centres, server rooms, and industrial environments where reliable cable management is paramount for both functionality and safety.
Type Cable trunking
Colour Black
Dimensions (L x W x H) 2 m x 2.5 cm x 2.5 cm
Material Poly blend
Content 1
Height 2.5cm
Length 2m
Product Type Cable trunking
Suitable for server rack cabinet (inch) 19inch
Width 2.5cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot