Label the Cable 3110 PRO cable bracket black wall & rack panels

MPN
PRO 3110
EAN-13
4260162070983
Order Code
19-2298
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.50 £17.25
10+ £16.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/11/2026

Label the Cable 3110 PRO is a versatile cable bracket designed for efficient cable management in both wall and rack panels. This black bracket is specifically engineered to organise and secure various cable types, ensuring a neat and accessible setup within professional and industrial environments. Its robust construction enhances durability, making it suitable for long-term use in data centres, server rooms, and other technical settings where precise cable management is essential. Engineers will appreciate its compatibility with standard racking frameworks, providing an effective solution for maintaining optimal airflow and reducing cable clutter in complex systems.
Type Cable bracket
Colour Black
Dimensions (L x W x H) 9 cm x 28 mm x 2 mm
Material PE, Nylon
Content 50
Height 2mm
Length 9cm
Product Type Cable bracket
Suitable for server rack cabinet (inch) 19inch
Width 28mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot