Label the Cable 3110 Black

MPN
3110
EAN-13
4260162070266
Order Code
21-1735
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Order instead of cable clutter: cable holder self-adhesive with hook-and-loop fastener Cable holder self-adhesive with hook-and-loop fastener (Velcro) for inconspicuous and reliable and fixing of cables in walls, ceilings, furniture or on the floor, ideal for the home, office and workshop. Cable guide LTC WALL" holds up to 4 cables, opening and closing of the cable mounting is simple and as often as possible. Due to the soft material of the cable are the Velcro holder (similar cable clamps, cable clips or cable clips) also for sensitive cable types like Light conductor. The cable holder is ideally suited for permanent fixing of cables on the desk, which can often be separated from the terminal device (e.g. Laptop charging cable, USB cable, computer cables, etc.). Extra-strong adhesive force on almost any clean surface. All surfaces must be for an optimal adhesive force generally dry, clean and free of dust as well as smooth structure. Tiles, glass and car dashboards before attaching the mounting material, each with a suitable cleaning agent. "LTC WALL" can be removed without residue. "LTC WALL" (cable holder self-adhesive with hook-and-loop) are available in the colors black and white.

Reviews

Be the first to submit a review

Trustpilot