Christmas Opening Hours and Delivery Dates here

Lütze Square connector 622506

Lütze Brand: Lütze
The Lütze components collectively encompass a range of connectors featuring LED indicators and protective circuits, available in various cable lengths and designed for use with solenoids and similar applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Colour Max. temperature Min. temperature Misc Attribute Type Cable cross section Conductor Material Connector Type Display IP Rating Pins
Lütze 709442.0250 Deutsch DT06-2S Connector LED 2-Pole 2.5m PUR Black
Lütze 709442.0250 Deutsch DT06-2S Connector LED 2-Pole 2.5m PUR Black
Standard range
Order code: 09-7918
MPN: 709442.0250

6 available to back orderBack-order availability date - 10/01/2026
1+ £22.65
Price per unit Ex VAT
2.50m Black +80°C -40°C LS-DT06 9442.0250 2,5mPUR Square connector 2 x 0.75mm² PUR Plug, straight LED IP67 2
Lütze 709442.0500 Solenoid Connector LED 2-Pole 5.0m Cable Black
Lütze 709442.0500 Solenoid Connector LED 2-Pole 5.0m Cable Black
Extended range
Order code: 09-7919
MPN: 709442.0500

2 available to back orderBack-order availability date - 10/01/2026
1+ £26.30
Price per unit Ex VAT
5m Black +80°C -40°C LS-DT06 9442.0500 5,0mPUR Square connector 2 x 0.75mm² PUR Plug, straight LED IP67 2
Lütze 709442.0750 Solenoid Connector 2-Pole LED Protective Circuit
Lütze 709442.0750 Solenoid Connector 2-Pole LED Protective Circuit
Extended range
Order code: 09-7920
MPN: 709442.0750

3 available to back orderBack-order availability date - 10/01/2026
1+ £28.76
Price per unit Ex VAT
7.5m Black +80°C -30°C LS-DT06 9442.0750 7,5mPUR Square connector 2 x 0.75mm² PUR Plug, straight LED IP67 2
Lütze 709442.1500 LS-DT06 Connector 2-Pin LED Circuit PUR Cable 15m
Lütze 709442.1500 LS-DT06 Connector 2-Pin LED Circuit PUR Cable 15m
Standard range
Order code: 09-7922
MPN: 709442.1500

3 available to back orderBack-order availability date - 10/01/2026
1+ £42.22
Price per unit Ex VAT
15m Black +80°C -40°C LS-DT06 9442.1500 15mPUR Square connector 2 x 0.75mm² PUR Plug, straight LED IP67 2
Lütze 709459 Square Connector 18mm 2-Pin Suppressor Diode + LED Black
Lütze 709459 Square Connector 18mm 2-Pin Suppressor Diode + LED Black
Extended range
Order code: 09-7923
MPN: 709459

8 available to back orderBack-order availability date - 10/01/2026
1+ £20.67
Price per unit Ex VAT
2.5m +90°C -30°C LS-A-9459 2,5m PUR AC/DC 12-24V Square connector 2 x 0.75mm² PUR Plug, straight LED IP67 2
Lütze 709460 Square Connector Type A 18mm 2-Pin LED Diode Black
Lütze 709460 Square Connector Type A 18mm 2-Pin LED Diode Black
Standard range
Order code: 09-7924
MPN: 709460

3 available to back orderBack-order availability date - 10/01/2026
1+ £25.26
Price per unit Ex VAT
5m +90°C -30°C LS-A-9460 5,0m PUR 2x0,75 12-24V Square connector 2 x 0.75mm² PUR Plug, straight LED IP67 2


Trustpilot