L+D 1460-10 CleanGo Natural Rubber Protective Glove XL Pair

Image Representative of Range

L+D 1460-10 CleanGo Natural Rubber Protective Glove XL Pair

Order Code:

12-3576

Brand: L+D CleanGo MPN: 1460-10 EAN-13: 4005781146011
  • Country of Origin: Malaysia
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Leipold Doehle 1460-10 protective gloves are made from natural rubber, providing excellent thermal protection. Designed for size 10/XL, these gloves offer reliable safety for workplace environments. Ideal for various industrial applications, they ensure both comfort and durability.
Size 10
Colour Yellow
Type Protective glove
Material (back of the hand) Natural rubber
Material (details) Naturlatex
Material (palm) Natural rubber
Standards EN 388 + EN 374

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot