L+D 2672 Clear Safety Glasses Transparent EN 166-1 Compliant

MPN
2672
Brand
L+D
EAN-13
4005781267211
Order Code
12-3570
Country of Origin
Switzerland
  • E
    RoHS Exempt

Discontinued


Manufactured by Leipold Doehle, the Style Clear 2672 Visitors safety glasses are transparent protective eyewear designed to meet EN 166-1 standards. These safety goggles provide essential eye protection for visitors in environments requiring personal protective equipment. Typical applications include workplaces or laboratories where eye safety is a priority.
Type Safety Glasses
EN Standard EN 166-1
Lens Colour None
Material Polycarbonate
Colour Transparent

Trustpilot