L+D 1995SL-XL EXTRICATION-SL Mechanics Safety Gloves XL Cut Level F

MPN
1995SL-XL
Brand
L+D
EAN-13
4005781099508
Order Code
09-6916
Country of Origin
China

Discontinued


Leipold Doehle's 1995SL-XL protective glove is a cut-resistant safety glove with a faux leather design. The gloves are compliant with EN 388 and EN 21420:2020 standards, indicating high protection and comfort. Ideal for workplace applications, they provide exceptional safety for tasks requiring hand protection.
Size XL
Type Protective glove
Cut resistance level F

Trustpilot