L+D 1706-8 Leipold Doehle Gloves White/Red Nappa Leather CAT II EN 388

L+D 1706-8 Leipold Doehle Gloves White/Red Nappa Leather CAT II EN 388

MPN
1706-8
Brand
L+D
EAN-13
4005781170689
Order Code
12-3598
Country of Origin
Pakistan
  • E
    RoHS Exempt

Discontinued


Leipold Doehle 1706-8 gloves are made from white and red nappa leather, designed for reliable thermal protection. These EN 388 CAT II certified gloves provide durability and protection, making them ideal for various workplace environments. Typically, these safety gloves are used in settings that require enhanced hand protection.
Size 8
Type Work glove
Material (back of the hand) Cotton
Material (details) Nappa Leather
Material (palm) Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot